170823-2 | AMP

Insulating sleeve for 6.35 mm, 1 pole, PVC, UL 94V-2, natural, 170823-2

Order No.: 34P8137
EAN: 4099889631418
MPN:
170823-2
Series: FASTON 250
170823-2 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 9,221 pcs.
Leadtime: 18 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2678 €
500 pcs.
0.2273 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 170823-2, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: soft PVC.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PVC
Colour natur
Length 24 mm
Version UL 94V-2
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Dioctylzinndilaurat