170823-4 | AMP

Insulating sleeve for 6.35 mm, 1 pole, PVC, UL 94V-2, natural, 170823-4

Order No.: 34P8139
EAN: 4099889631432
MPN:
170823-4
Series: FASTON 250
170823-4 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Available in 5 Days: 20,000 pcs.
Leadtime: 18 Weeks **
Total Price:
203.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.2035 €

Crimp terminal housing, 170823-4, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: soft PVC.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PVC
Colour natur
Length 24 mm
Version UL 94V-2
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes