170891-1 | AMP
Insulating sleeve for 6.35 mm, 1 pole, PVC, UL 94V-2, natural, 170891-1
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Available in 5 Days: 7,368 pcs.
Leadtime: 24 Weeks **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
550 pcs.
0.1642 €
3100 pcs.
0.1369 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp terminal housing, 170891-1, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: flag, Color: natural, Housing material: soft PVC.
Technical specifications
Version | UL 94V-2 | |
Colour | natural | |
For Plug | 6.35 mm | |
Length | 18.5 mm | |
Material | PVC | |
Pin number | 1 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Dioctyltin dilaurate |