170892-1 | AMP

Insulating sleeve for 4.75 mm, 1 pole, PVC, UL 94V-2, natural, 170892-1

Order No.: 34P8132
EAN: 4099889631364
MPN:
170892-1
0-0170892-1
Series: FASTON 187
170892-1 AMP Insulating Sleeves Image 1
170892-1 AMP Insulating Sleeves Image 2
170892-1 AMP Insulating Sleeves Image 3
170892-1 AMP Insulating Sleeves Image 4
170892-1 AMP Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
0.1226 € *
Available: 613 pcs.
Available in 5 Days: 7,087 pcs.
Leadtime: 22 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1226 €
10 pcs.
0.1071 €
50 pcs.
0.0916 €
100 pcs.
0.0750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp terminal housing, 170892-1, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: soft PVC.

Technical specifications
Ausführung UL 94V-2
Farbe natur
Für Stecker 4,75 mm
Länge 23 mm
Material PVC
Polzahl 1-polig
Logistics
Ursprungsland IN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Dioctylzinndilaurat