171432-1 | AMP
Insulating housing for 6.35 mm, 6 pole, PA, natural, 171432-1
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Terminal housing, 171432-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 6 position, Orientation: flag, Color: natural. Housing material: nylon.
Technical specifications
Colour | natur | |
For Plug | 6,35 mm | |
Length | 24 mm | |
Material | PA | |
Pin number | 6-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |