171447-3 | AMP
Insulating housing, 2 pole, PA, brown, 171447-3
Unit Price (€ / pc.)
3.3439 € *
Available: 0 pcs.
Available in 5 Days: 142 pcs.
Leadtime: 12 Weeks **
Terminal housing, 171447-3, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: brown, Housing material: nylon.
Technical specifications
Colour | brown | |
Length | 33 mm | |
Material | PA | |
Pin number | 2 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |