171706-1 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, natural, 171706-1
Unit Price (€ / pc.)
0.0678 € *
Available: 0 pcs.
Available in 5 Days: 3,504 pcs.
Leadtime: 22 Weeks **
Terminal housing, 171706-1, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 1-polig | |
Material | PA | |
Colour | natur | |
Length | 24.4 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |