171898-1 | AMP

Insulating housing for 6.35 mm, 6 pole, PA, UL 94V-2, natural, 171898-1

Order No.: 34P7532
EAN: 4099889629880
MPN:
171898-1
171898-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 7,275 pcs.
Leadtime: 22 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 171898-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 6 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 6-polig
Material PA
Colour natur
Length 25 mm
Version UL 94V-2
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes