172129-1 | AMP
Insulating housing for 6.35 mm, 2 pole, nylon, natural, 172129-1
Unit Price (€ / pc.)
0.4403 € *
Available: 200 pcs.
Available in 5 Days: 83,637 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
25 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating housing, 172129-1, AMP
Receptacle, 2 Position, Straight, Natural, Nylon, Cable Mount (Free-Hanging), FASTIN-FASTON 250, Crimp Terminal Housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 2 pole | |
| Material | nylon | |
| Colour | natural | |
| Length | 28.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |