172129-5 | AMP
Insulating grommet for 6.35 mm, 2 pole, PA, blue, 172129-5
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 3,421 pcs.
Leadtime: 21 Weeks **
Total Price:
247.52 € *
Price list
Quantity
Price per unit*
400 pcs.
0.6188 €
800 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 172129-5, AMP
Crimp terminal housing, Receptacle, Receptacle, 2 Position, Straight, Blue, Nylon, Contact mating retention, Mating alignment.
Technical specifications
Colour | blau | |
For Plug | 6,35 mm | |
Length | 28.5 mm | |
Material | PA | |
Pin number | 2-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |