172131-1 | AMP

Insulating housing for 6.35 mm, 3 pole, PA, UL 94V-2, natural, 172131-1

Order No.: 34P7563
EAN: 4099889630091
MPN:
172131-1
AMP
172131-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6426 €

Terminal housing, 172131-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 3 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
Version UL 94V-2
Colour natural
For Plug 6.35 mm
Length 28.5 mm
Material PA
Pin number 3 pole
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes