172134-4 | AMP
Insulating housing for 6.35 mm, 4 pole, PA, UL 94V-0, green, 172134-4
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 18 Weeks
Terminal housing, 172134-4, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 4 position, Orientation: straight, Color: green, Housing material: nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 4 pole | |
| Material | PA | |
| Colour | green | |
| Length | 25 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |