172134-6 | AMP

Insulating grommet for 6.35 mm, 4 pole, PA, UL 94V-0, gray, 172134-6

Order No.: 71P3202
EAN: 4099891598303
MPN:
172134-6
172134-6 AMP Insulating Sleeves Image 1
172134-6 AMP Insulating Sleeves Image 2
172134-6 AMP Insulating Sleeves Image 3
172134-6 AMP Insulating Sleeves Image 4
172134-6 AMP Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 1,488 pcs.
Leadtime: 21 Weeks **
Total Price:
4,284.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9000 pcs.
0.4760 €

Insulating sleeve, 172134-6, AMP

Crimp terminal housing, Receptacle, Receptacle, 4 Position, Straight, UL 94V-0, Gray, Nylon, Contact mating retention.

Technical specifications
For Plug 6,35 mm
Pin number 4-polig
Material PA
Colour grau
Length 25 mm
Version UL 94V-0
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes