172138-1 | AMP
Insulating housing for 6.35 mm, 10 pole, PA, natural, 172138-1
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Available in 5 Days: 2,776 pcs.
Leadtime: 22 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.2134 €
50 pcs.
1.9873 €
100 pcs.
1.7969 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 172138-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 10 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
Colour | natur | |
For Plug | 6,35 mm | |
Length | 25 mm | |
Material | PA | |
Pin number | 10-polig |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |