172210-1 | AMP

Insulating housing for 4.75 mm, 2 pole, PA, UL 94V-2, natural, 172210-1

Order No.: 35P3703
EAN: 4099889632743
MPN:
172210-1
172210-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1642 €
50 pcs.
0.1523 €
100 pcs.
0.1416 €
250 pcs.
0.1285 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal housing, 172210-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
Filter Property Value
For Plug 4.75 mm
Pin number 2 pole
Material PA
Colour natural
Length 26.1 mm
Version UL 94V-2
Logistics
Property Value
Country of origin TH
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes