172236-2 | AMP

Insulating housing for 7.92 mm, 3 pole, PA, UL 94V-2, black, 172236-2

Order No.: 35P3539
EAN: 4099889632316
MPN:
172236-2
AMP
172236-2 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1424 €

Terminal housing, 172236-2, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 3 position, Orientation: straight, Color: black, Housing material: nylon.

Technical specifications
Version UL 94V-2
Colour black
For Plug 7.92 mm
Length 35 mm
Material PA
Pin number 3 pole
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes