172320-1 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, natural, 172320-1

Order No.: 35P3535
EAN: 4099889632279
MPN:
172320-1
172320-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.1916 € *
Available: 0 pcs.
Available in 5 Days: 30,810 pcs.
Leadtime: 11 Weeks **
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1916 €
100 pcs.
0.1678 €
250 pcs.
0.1476 €
500 pcs.
0.1214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 172320-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour natur
Length 24.3 mm
Version UL 94V-2
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes