172383-1 | AMP

Insulating housing for 6.35 mm, 2 pole, PA, natural, 172383-1

Order No.: 34P7558
EAN: 4099889630053
MPN:
172383-1
172383-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 19 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 172383-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
Colour natur
For Plug 6,35 mm
Length 28.5 mm
Material PA
Pin number 2-polig
Logistics
Country of origin TH
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes