172434-2 | AMP
Insulating housing for 6.35 mm, 2 pole, PA, UL 94V-0, black, 172434-2
Unit Price (€ / pc.)
0.1464 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,927.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1464 €
Terminal housing, 172434-2, AMP
Crimp terminal housing, Receptacle, 2 position, Orientation: straight, Color: black. Housing material: nylon.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 2-polig | |
Material | PA | |
Colour | schwarz | |
Length | 24.3 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |