172863-2 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, black, 172863-2

Order No.: 35P3532
EAN: 4099889632255
MPN:
172863-2
172863-2 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.0857 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
2,570.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0857 €

Terminal housing, 172863-2, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: flag, Color: black, Housing material: nylon.

Technical specifications
Version UL 94V-2
Colour schwarz
For Plug 6,35 mm
Material PA
Pin number 1-polig
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes