173974-1 | AMP
Insulating housing for 4.75 mm, 1 pole, PA, UL 94V-0, natural, 173974-1
Unit Price (€ / pc.)
0.1833 € *
Available: 0 pcs.
Available in 5 Days: 9,000 pcs.
Leadtime: 23 Weeks **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1833 €
100 pcs.
0.1607 €
250 pcs.
0.1416 €
500 pcs.
0.1166 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 173974-1, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
For Plug | 4,75 mm | |
Pin number | 1-polig | |
Material | PA | |
Colour | natur | |
Length | 24.3 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |