174090-2 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, black, 174090-2
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Available in 5 Days: 49,000 pcs.
Leadtime: 15 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
900 pcs.
0.1083 €
4200 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 174090-2, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: nylon 66.
Technical specifications
Version | UL 94V-2 | |
Colour | black | |
For Plug | 6.35 mm | |
Length | 24.3 mm | |
Material | PA | |
Pin number | 1 pole |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |