174195-1 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, natural, 174195-1
Unit Price (€ / pc.)
0.1928 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Terminal housing, 174195-1, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
Colour | natur | |
For Plug | 6,35 mm | |
Length | 28.5 mm | |
Material | PA | |
Pin number | 1-polig |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |