174513-1 | AMP
Insulating grommet for 4.75 mm, 4 pole, PA, UL 94V-0, natural, 174513-1
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Available in 5 Days: 102,281 pcs.
Leadtime: 13 Weeks **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5831 €
50 pcs.
0.5236 €
100 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
Positive lock receptacle, 174513-1, AMP
The 174513-1 is a positive lock receptacle that is specifically designed to provide ease of assembly and secure retention to mating tabs. This product contains holes and is removable only by deflecting an integrally designed depressor prior to withdrawal. The depressor can be deflected manually by thumb pressure, or automatically by a cam inside a specially designed nylon housing.
Aside from reduced insertion force, this positive lock gives the assembler a definite mechanical “snap” when the terminal is correctly seated over the mating tab.
Features
- Reduced insertion force
- Locks onto tabs containing holes
- Housing insulates and serves as a removal tool
Technical specifications
For Plug | 4,75 mm | |
Pin number | 4-polig | |
Material | PA | |
Colour | natur | |
Length | 24.3 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Melamin |