174779-1 | AMP
Insulating housing for 2.79 mm, 1 pole, PA, UL 94V-2, natural, 174779-1
Unit Price (€ / pc.)
0.2297 € *
Available: 0 pcs.
Available in 5 Days: 6,300 pcs.
Leadtime: 19 Weeks **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2297 €
100 pcs.
0.2023 €
250 pcs.
0.1785 €
500 pcs.
0.1464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 174779-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
For Plug | 2,79 mm | |
Pin number | 1-polig | |
Material | PA | |
Colour | natur | |
Length | 39 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |