176498-6 | AMP

Insulating grommet for 4.75 mm, 2 pole, PA, UL 94V-0, blue, 176498-6

Order No.: 71P3391
EAN: 4099891598396
MPN:
176498-6
AMP
176498-6 AMP Insulating Sleeves Image 1
176498-6 AMP Insulating Sleeves Image 2
176498-6 AMP Insulating Sleeves Image 3
176498-6 AMP Insulating Sleeves Image 4
176498-6 AMP Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 456 pcs.
Leadtime: 17 Weeks **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
117 pcs.
0.7735 €

Positive lock receptacle, 176498-6, AMP

The 176498-6 is a positive lock receptacle that is specifically designed to provide ease of assembly and secure retention to mating tabs. This product contains holes and is removable only by deflecting an integrally designed depressor prior to withdrawal. The depressor can be deflected manually by thumb pressure, or automatically by a cam inside a specially designed nylon housing.

Aside from reduced insertion force, this positive lock gives the assembler a definite mechanical “snap” when the terminal is correctly seated over the mating tab.

Features

  • Reduced insertion force
  • Locks onto tabs containing holes
  • Housing insulates and serves as a removal tool
Technical specifications
Version UL 94V-0
Colour blue
For Plug 4.75 mm
Length 24.3 mm
Material PA
Pin number 2 pole
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Melamine