176773-1 | AMP
Insulating grommet for 6.35 mm, 3 pole, PA, UL 94V-0, natural, 176773-1
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 107,794 pcs.
Leadtime: 19 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2019 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 176773-1, AMP
Crimp terminal housing, Tab, Tab housing, 3 Position, Straight, UL 94V-0, Natural, Nylon, Contact mating retention.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 3-polig | |
Material | PA | |
Colour | natur | |
Length | 37.6 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Melamin |