177627-1 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, natural, 177627-1

Order No.: 35P3493
EAN: 4099889631937
MPN:
177627-1
177627-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.1488 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1488 €
100 pcs.
0.1309 €
500 pcs.
0.1154 €
1000 pcs.
0.0940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 177627-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour natur
Length 27.8 mm
Version UL 94V-0
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Melamin