179182-6 | AMP
Insulating grommet for 4.75 mm, 1 pole, PA, UL 94V-0, blue, 179182-6
Unit Price (€ / pc.)
0.2618 € *
Available: 0 pcs.
Available in 5 Days: 6,441 pcs.
Leadtime: 23 Weeks **
Total Price:
209.44 € *
Price list
Quantity
Price per unit*
800 pcs.
0.2618 €
1800 pcs.
0.2559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 179182-6, AMP
Crimp terminal housing, Tab, Tab housing, 1 Position, Straight, UL 94V-0, Blue, Nylon, Contact mating retention, Mating alignment.
Technical specifications
For Plug | 4,75 mm | |
Pin number | 1-polig | |
Material | PA | |
Colour | blau | |
Length | 35.5 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |