179970-1 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, natural, 179970-1

Order No.: 35P3755
EAN: 4099889632781
MPN:
179970-1
179970-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.1535 € *
Available: 0 pcs.
Available in 5 Days: 217,138 pcs.
Leadtime: 28 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1535 €
100 pcs.
0.1345 €
500 pcs.
0.1190 €
1000 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 179970-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour natur
Length 21.9 mm
Version UL 94V-0
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes