180451 | AMP
Insulating housing for 6.35 mm, 7 pole, PA, natural, 180451
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Terminal housing, 180451, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 7 position, Orientation: straight, Primary product color: clear, Housing material: nylon.
Technical specifications
Colour | natur | |
For Plug | 6,35 mm | |
Length | 34.4 mm | |
Material | PA | |
Pin number | 7-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |