180900 | AMP
Insulating housing for 6.3 mm, 4 pole, PA, natural, 180900
Unit Price (€ / pc.)
0.4998 € *
Available: 851 pcs.
Leadtime: 1 Week **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing for crimp contacts, 180900, AMP
4-pole, for snap-in tab contacts size 6.3 x 0.8 mm, polyamide housing, plain color, polarized against incorrect insertion. Bare housings.
Technical specifications
Colour | natur | |
For Plug | 6,3 mm | |
Length | 24 mm | |
Material | PA | |
Pin number | 4-polig |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |