180905 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, natural, 180905
Unit Price (€ / pc.)
0.1095 € *
Available in 5 Days: 13,957 pcs. - if ordered today
Total Price:
1.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1095 €
50 pcs.
0.1012 €
100 pcs.
0.0940 €
250 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 180905, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 22.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |