180907-1 | AMP

Insulating housing for 6.3 mm, 2 pole, PA, red, 180907-1

Order No.: 34P7559
EAN: 4099889630060
MPN:
180907-1
180907-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 5 Days: 4,600 pcs.
Leadtime: 18 Weeks **
Total Price:
0.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4760 €

Terminal housing, 180907-1, AMP

Crimp terminal housing, Receptacle, 2 position, Orientation: straight, Color: red, Housing material: polyamide.

Technical specifications
Colour rot
For Plug 6,3 mm
Length 22.9 mm
Material PA
Pin number 2-polig
Logistics
Country of origin JP
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes