180907-5 | AMP
Insulating housing for 6.35 mm, 2 pole, PA, black, 180907-5
Unit Price (€ / pc.)
0.3570 € *
Available: 0 pcs.
Available in 5 Days: 21,668 pcs.
Leadtime: 4 Weeks **
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
50 pcs.
0.3094 €
100 pcs.
0.2761 €
500 pcs.
0.2344 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 180907-5, AMP
Crimp terminal housing, Receptacle, 2 position, Orientation: straight, Color: black, Housing material: polyamide.
Technical specifications
Colour | schwarz | |
For Plug | 6,35 mm | |
Length | 22.9 mm | |
Material | PA | |
Pin number | 2-polig |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |