180907 | AMP
Insulating housing for 6.3 mm, 2 pole, PA, UL 94V-0, natural, 180907
Unit Price (€ / pc.)
0.4165 € *
Available: 6,036 pcs.
Available in 5 Days: 35,988 pcs.
Leadtime: 4 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
20 pcs.
0.4165 €
50 pcs.
0.3808 €
200 pcs.
0.3213 €
500 pcs.
0.2808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating housing, 180907, AMP
2-pole, for snap-in tab contacts size 6.3 x 0.8 mm, polyamide housing, plain color, polarized again st incorrect insertion. Bare housings.
Receptacle housings, 2-pole, type 0-0180907-0.
Type: 0 - 0180907 - 0, receptacle housing.
Technical specifications
For Plug | 6,3 mm | |
Pin number | 2-polig | |
Material | PA | |
Colour | natur | |
Length | 22 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |