180916 | AMP

Insulating housing for 6.3 mm, 1 pole, PA, UL 94V-2, natural, 180916

Order No.: 07F6152
EAN: 4099889629408
MPN:
180916
0-0180916-0
Series: FASTON 250
180916 AMP Insulating Sleeves Image 1
180916 AMP Insulating Sleeves Image 2
180916 AMP Insulating Sleeves Image 3
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 305 pcs.
Available in 5 Days: 31,485 pcs.
Leadtime: 4 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
20 pcs.
0.2606 €
50 pcs.
0.2356 €
200 pcs.
0.2071 €
500 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating housing, 180916, AMP

1-pole, for snap-in tab contacts size 6.3 x 0.8 mm, polyamide housing, plain color, polarized again st incorrect insertion. Bare housings.

Tab housings, single-pole, type 0-0180916-0.

Type: 0 - 0180916 - 0, tab housing.

Technical specifications
Ausführung UL 94V-2
Farbe natur
Für Stecker 6,3 mm
Länge 31 mm
Material PA
Polzahl 1-polig
Logistics
Ursprungsland JP
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes