180923-5 | AMP
Insulating housing for 6.35 mm, 2 pole, PA, black, 180923-5
Unit Price (€ / pc.)
0.2225 € *
Available: 0 pcs.
Available in 5 Days: 1,043 pcs.
Leadtime: 34 Weeks **
Terminal housing, 180923-5, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: black, Housing material: polyamide.
Technical specifications
Colour | black | |
For Plug | 6.35 mm | |
Length | 22.9 mm | |
Material | PA | |
Pin number | 2 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |