180923 | AMP

Insulating housing for 6.3 mm, 2 pole, PA, UL 94V-0, natural, 180923

Order No.: 07F6154
EAN: 4099889629415
MPN:
180923
0-0180923-0
180923 AMP Insulating Sleeves Image 1
180923 AMP Insulating Sleeves Image 2
180923 AMP Insulating Sleeves Image 3
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 2,119 pcs.
Available in 5 Days: 8,000 pcs.
Leadtime: 4 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.4284 €
200 pcs.
0.3689 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating housing, 180923, AMP

2-pole, for snap-in tab contacts size 6.3 x 0.8 mm, polyamide housing, plain color, polarized again st incorrect insertion. Bare housings.

Receptacle housings, 2-pole, type 0-0180923-0.

Type: 0 - 0180923 - 0, receptacle housing.

Technical specifications
For Plug 6,3 mm
Pin number 2-polig
Material PA
Colour natur
Length 22 mm
Version UL 94V-0
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes