180940-5 | AMP

Insulating housing for 6.35 mm, 3 pole, PA, UL 94V-2, black, 180940-5

Order No.: 34P7598
EAN: 4099889630336
MPN:
180940-5
180940-5 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.2094 € *
Available: 0 pcs.
Leadtime: 37 Weeks **
Total Price:
1,047.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2094 €

Terminal housing, 180940-5, AMP

Crimp terminal housing applies to wire and cable, Tab Housing, 3 position, Orientation: straight, Color: black, Housing material: polyamide.

Technical specifications
For Plug 6,35 mm
Pin number 3-polig
Material PA
Colour schwarz
Length 31.7 mm
Version UL 94V-2
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes