180941 | AMP

Insulating housing for 6.3 mm, 3 pole, PA, UL 94V-2, natural, 180941

Order No.: 07F6164
EAN: 4099889629453
MPN:
180941
0-0180941-0
180941 AMP Insulating Sleeves Image 1
180941 AMP Insulating Sleeves Image 2
180941 AMP Insulating Sleeves Image 3
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 1,063 pcs.
Available in 5 Days: 15,039 pcs.
Leadtime: 4 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
50 pcs.
0.2999 €
200 pcs.
0.2689 €
500 pcs.
0.2297 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating housing, 180941, AMP

3-pole, for snap-in tab contacts size 6.3 x 0.8 mm, polyamide housing, plain color, polarized again st incorrect insertion. Bare housings.

Receptacle housings, 3-pole, type 0-0180941-0.

Type: 0 - 0180941 - 0, receptacle housing.

Technical specifications
For Plug 6,3 mm
Pin number 3-polig
Material PA
Colour natur
Length 22 mm
Version UL 94V-2
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes