1969186-2 | AMP

Insulating housing for 7.92 mm, 1 pole, PA, UL 94V-2, natural, 1969186-2

Order No.: 34P8107
EAN: 4099889631210
MPN:
1969186-2
Series: FASTON 312
1969186-2 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Available in 5 Days: 21,480 pcs.
Leadtime: 16 Weeks **
Total Price:
0.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
0.1737 €

Terminal housing, 1969186-2, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
Für Stecker 7,92 mm
Polzahl 1-polig
Material PA
Farbe natur
Länge 26.29 mm
Ausführung UL 94V-2
Logistics
Ursprungsland MX
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes