1969534-1 | AMP

Insulating housing for 2.79 mm, 1 pole, PA, UL 94V-0, natural, 1969534-1

Order No.: 35P3693
EAN: 4099889632651
MPN:
1969534-1
1969534-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.1630 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 16 Weeks **
Total Price:
211.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1300 pcs.
0.1630 €

Terminal housing, 1969534-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
For Plug 2,79 mm
Pin number 1-polig
Material PA
Colour natur
Length 19.81 mm
Version UL 94V-0
Logistics
Country of origin CZ
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes