2-172076-2 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, black, 2-172076-2

Order No.: 35P3706
EAN: 4099889632767
MPN:
2-172076-2
2-172076-2 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.0500 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,499.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
30000 pcs.
0.0500 €

Terminal housing, 2-172076-2, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour schwarz
Length 27.8 mm
Version UL 94V-0
Logistics
Country of origin MX
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes