2-174712-1 | AMP
Insulating grommet, 2 pole, PA, UL 94V-0, natural, 2-174712-1
Order No.: 71P5226
EAN: 4099891598648
MPN:
2-174712-1
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Available in 5 Days: 1,835 pcs.
Leadtime: 24 Weeks **
Insulating grommet, 2-174712-1, AMP
Crimp terminal housing, Receptacle, Receptacle, 2 Position, UL 94V-0, Natural, Nylon 6/6, Contact mating retention, Mating alignment, Bag.
Technical specifications
Ausführung | UL 94V-0 | |
Farbe | natur | |
Material | PA | |
Polzahl | 2-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |