2-180930-0 | AMP

Insulating housing, 1 pole, PE, natural, 2-180930-0

Order No.: 34P8117
EAN: 4099889631289
MPN:
2-180930-0
Series: FASTON 250
2-180930-0 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.1190 € *
Available: 0 pcs.
Available in 5 Days: 80,000 pcs.
Leadtime: 42 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1190 €
100 pcs.
0.1012 €
500 pcs.
0.0857 €
1000 pcs.
0.0702 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulation boot, 2-180930-0, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: polyethylene.

Technical specifications
Colour natur
Length 22.5 mm
Material PE
Pin number 1-polig
Logistics
Country of origin PL
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes