2-180930-1 | AMP
Insulating housing, 1 pole, PE, UL 94V-2, red, 2-180930-1
Unit Price (€ / pc.)
0.0309 € *
Available in 5 Days: 195,040 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0309 €
50 pcs.
0.0286 €
100 pcs.
0.0274 €
250 pcs.
0.0238 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulation boot, 2-180930-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: polyethylene.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 1 pole | |
| Material | PE | |
| Colour | red | |
| Length | 22.5 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 39269050 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |