2-180984-0 | AMP

Insulating housing for 6.35 mm, 1 pole, PVC, natural, 2-180984-0

Order No.: 34P8109
EAN: 4099889631234
MPN:
2-180984-0
Series: FASTON 250
2-180984-0 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Available in 5 Days: 280,904 pcs.
Leadtime: 30 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
2 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2654 €
500 pcs.
0.2249 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulation boot, 2-180984-0, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: flag, Color: natural, Housing material: soft vinyl chloride.

Technical specifications
Colour natur
For Plug 6,35 mm
Length 40.2 mm
Material PVC
Pin number 1-polig
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes