2-735075-6 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, natural, 2-735075-6

Order No.: 34P8029
EAN: 4099889630626
MPN:
2-735075-6
Series: FASTON 250
2-735075-6 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.2582 € *
Available: 0 pcs.
Available in 5 Days: 921 pcs.
Leadtime: 19 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2582 €
100 pcs.
0.2273 €
250 pcs.
0.1999 €
500 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 2-735075-6, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: polyamide.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour natur
Length 24.4 mm
Version UL 94V-0
Logistics
Country of origin AT
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes