280232-1 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, red, 280232-1
Unit Price (€ / pc.)
0.1285 € *
Available: 0 pcs.
Available in 5 Days: 120,000 pcs.
Leadtime: 33 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1285 €
100 pcs.
0.1095 €
500 pcs.
0.0928 €
1000 pcs.
0.0762 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 280232-1, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: red, Housing material: polyamide 6.6 GF.
Technical specifications
Colour | rot | |
For Plug | 6,35 mm | |
Length | 25.3 mm | |
Material | PA | |
Pin number | 1-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |